PDP SEO Portlet

B5973DTR

Conv DC-DC Single Step Down 4V to 36V 8-Pin HSOP EP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: B5973DTR
Secondary Manufacturer Part#: B5973DTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The B5973D is a step down monolithic power switching regulator with a minimum switch current limit of 2.25 A so it is able to deliver up to 2 A DC current to the load depending on the application conditions. The output voltage can be set from 1.235 V to 35 V. The high current level is also achieved thanks to an HSOP8 package (i.e. SO8 package with exposed frame), that allows to reduce the Rth(JA)down to approximately 40 °C/W. The device uses an internal P-channel DMOS transistor (with a typical RDSonof 250 mO) as switching element to minimize the size of the external components. An internal oscillator fixes the switching frequency at 250 kHz. Having a minimum input voltage of 4 V only, it is particularly suitable for 5 V bus. Pulse by pulse current limit with the internal frequency modulation offers an effective constant current short-circuit protection.

  • Qualified following the AEC-Q100 requirements (temperature Grade 1), see PPAP for more details.
  • 2 A DC output current
  • Operating input voltage from 4 V to 36 V
  • 3.3 V / (± 2 %) reference voltage
  • Output voltage adjustable from 1.235 V to 35 V
  • Low dropout operation: 100 % duty cycle
  • 250 kHz internally fixed frequency
  • Voltage feedforward
  • Zero load current operation
  • Internal current limiting
  • Inhibit for zero current consumption
  • Synchronization
  • Protection against feedback disconnection
  • Thermal shutdown
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: UNKNOWN
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $: