PDP SEO Portlet

B-U585I-IOT02A

IoT Node with STM32U585AI 32-Bit Microcontroller Discovery kit

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: B-U585I-IOT02A
Secondary Manufacturer Part#: B-U585I-IOT02A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

B-U585I-IOT02A is a Discovery kit for IoT node with STM32U5 series. It provides a complete demonstration and development platform for STM32U585AI microcontroller, featuring an Arm® Cortex®-M33 core with Arm® TrustZone® and Armv8-M mainline security extension, 2MB of flash memory and 786KB of SRAM, as well as smart peripheral resources. It enables wide diversity of applications by exploiting low-power communication, multiway sensing, direct connection to cloud servers. It includes Wi-Fi® and Bluetooth® modules, as well as microphones, temperature and humidity, magnetometer, accelerometer and gyroscope, pressure, time-of-flight, and gesture-detection sensors. The support for ARDUINO® Uno V3, STMod+, and Pmod™ connectivity provides unlimited expansion capabilities with a large choice of specialized add-on boards. For even more user-friendliness, the on-board STLINK-V3E debugger provides out-of-the-box loading and debugging capabilities, as well as a USB Virtual COM port bridge.

  • 512Mbit quad-SPI flash memory, 64Mbit octo-SPI PSRAM, 256Kbit I2C EEPROM
  • USB FS, sink and source power, 2.5W power capability
  • 802.11 b/g/n compliant Wi-Fi® module from MXCHIP and Bluetooth® Low Energy from STMicroelectronics
  • Ambient-light sensor, authentication and security for peripherals and IoT devices
  • 2 user LEDs, user push-button, reset push-button
  • Board connector: USB Type-C®, ARDUINO® Uno V3 expansion connector, camera module expansion connector
  • Flexible power-supply options: ST-LINK USB VBUS, USB connector, or external sources
  • On-board STLINK-V3E debugger/programmer with USB re-enumeration capability: mass storage, debug port
  • Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
2MB Flash|512Mb QSPI|64Mb Octo-SPI PSRAM|256Kb I2C EEPROM
No
No
I2C|SPI|USB
Board, STM32U585AI
Discovery Kit
USB
Bluetooth|WIFI

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $:
8+
$88.6076
16+
$88.05031
32+
$86.41975
64+
$84.84848
128+
$83.33333