PDP SEO Portlet

B-STLINK-VOLT

Voltage Adapter Board, for Debugger/Programming Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: B-STLINK-VOLT
Secondary Manufacturer Part#: 78AH1331
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

B-STLINK-VOLT is a Voltage adaptation board for STLINK-V3SET. This module can be enclosed directly in the original STLINK-V3SET casing when used as an STM32 debugging probe (JTAG/SWD/SWV/VCP) through the STDC14 connector. It can be inserted also between the STLINK-V3SET main board (MB1441) and its baseline adapter board (MB1440) when providing access to bridge signals and other connectors.

  • 1.65V to 3.3V voltage adapter board for STLINK-V3SET
  • Input/output level shifters for STM32 debug SWD, SWV and JTAG signals
  • Input/output level shifters for VCP Virtual COM port (UART) signals
  • Input/output level shifters for the bridge (SPI/UART/I2C/CAN/GPIOs) signals
  • Closed casing when using the STDC14 connector (STM32 SWD, SWV and VCP)
  • Compatible with the STLINK-V3SET adapter board (MB1440) for STM32 microcontrollers JTAG and bridge
  • Operating temperature range from 0°C to 50°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 109 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$28.63