PDP SEO Portlet

B-STLINK-ISOL

Adapter Board, Isolation/Voltage, STLINK-V3SET Modular Stand-alone Debugging & Programming Probe

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: B-STLINK-ISOL
Secondary Manufacturer Part#: B-STLINK-ISOL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

B-STLINK-ISOL is an isolation and voltage adapter board for STLINK-V3SET. The B-STLINK-ISOL board is an additional module for STLINK-V3SET, performing galvanic isolation and voltage adaptation for STM32 microcontroller targets running below 3.3V down to 1.65V. The module can be enclosed directly in the original STLINK-V3SET casing, when used as an STM32 debugging probe (JTAG/SWD/SWV/VCP) through the STDC14 connector. It can be also inserted between the STLINK-V3SET main board (MB1441) and its adapter board (MB1440) when providing access to bridge signals and other connectors. B-STLINK-ISOL does not support STM8 targets, for which voltage adaptation is performed on the baseline adapter board (MB1440) provided with the STLINK-V3SET.

  • 1.65V - 3.3V voltage adapter and galvanic isolation board for STLINK-V3SET
  • 2.5kVrms insulation rating, 300Vrms basic insulation working voltage per IEC 62368-1:2014
  • Input/output isolation and level shifters for STM32 debug SWD, SWV, and JTAG signals
  • Input/output isolation and level shifters for VCP Virtual COM port (UART) signals
  • Input/output isolation and level shifters for bridge (SPI/UART/I2C/CAN/GPIOs) signals
  • Closed casing when using the STDC14 connector (STM32 SWD, SWV, and VCP)
  • Connection compatible with the STLINK-V3SET adapter board (MB1440) for STM32 MCU JTAG and bridge

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:16  Mult:1  
USD $:
16+
$40.50633
32+
$40.25157
64+
$39.50617
128+
$38.78788
256+
$38.4