PDP SEO Portlet

B-LVDS7-WSVGA

TFT Module TFT 7in 1024x600Pixels

Manufacturer:STMicroelectronics
Product Category: Displays, TFT Modules
Avnet Manufacturer Part #: B-LVDS7-WSVGA
Secondary Manufacturer Part#: B-LVDS7-WSVGA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

B-LVDS7-WSVGA is a LVDS TFT LCD module for STM32 boards.

  • 7.0” display size
  • Format: 1024 (RGB) × 600 pixels
  • 16.7M display colours
  • Overall dimensions (W × H × D): 166.2 x 100.3 x 11mm
  • Active area (W × H): 154.2144 × 85.92 mm
  • IPS LCD type
  • Super wide viewing direction
  • LVDS interface mode
  • Multitouch (five fingers) capacitive touch panel
  • 3.3V power supply for LCD and touch panel, 5V power supply for backlight

Technical Attributes

Find Similar Parts

Description Value
154.2144 × 85.92 mm
LCD
16,700,000 Colors
TFT
7 in
LVDS
1024x600 Pixels
166.2 x 100.3 x 11 mm
WSVGA
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543906800
Schedule B: 8543909000
In Stock :  6.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: