PDP SEO Portlet

B-LCDAD-HDMI1

DSI to HDMI Adapter Board for STM32 Development Boards

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: B-LCDAD-HDMI1
Secondary Manufacturer Part#: B-LCDAD-HDMI1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The B-LCDAD-HDMI1 is a DSI to HDMI adapter board for STM32 development tools. It provides DSI input port and HDMI output port. It can be used on STM32 evaluation boards or discovery boards to demonstrate video solutions based on STM32 MCUs.

  • Up to 4 lanes of MIPI/DSI data, each running up to 800Mbps (video mode only)
  • 2 channels I2S transmits stereo up to 192KHz sampling rate
  • S/PDIF carries stereo LPCM audio or compressed audio
  • HDMI output connector, support of video resolutions with pixel clocks up to 80MHz
  • Support of CEC signals, 5V tolerant I2C and HPD I/Os
  • Common mode filters with ESD protection

Technical Attributes

Find Similar Parts

Description Value
Microcontroller Tools
Adapter Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  7.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$39.78
2+
$39.44
4+
$38.879
8+
$38.318
16+
$37.757