PDP SEO Portlet

B-L475E-IOT01A2

Development Kit, IoT Node, Low Power, Wi-Fi, BLE, NFC, 868 MHz (EU), Connection to Cloud Servers

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: B-L475E-IOT01A2
Secondary Manufacturer Part#: 15AC6381
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The B-L475E-IOT01A Discovery kit for IoT node allows users to develop applications with direct connection to cloud servers. The Discovery kit enables a wide diversity of applications by exploiting low-power communication, multiway sensing and ARM® Cortex® -M4 core-based STM32L4 Series features. The support for Arduino Uno V3 and PMOD connectivity provides unlimited expansion capabilities with a large choice of specialized add-on boards.

  • Ultra-low-power STM32L4 Series MCUs based on ARM® Cortex® -M4 core with 1 Mbyte of Flash memory and 128 Kbytes of SRAM, in LQFP100 package
  • 64-Mbit Quad-SPI (Macronix) Flash memory
  • Bluetooth® V4.1 module (SPBTLE-RF)
  • Sub-GHz (868 or 915 MHz) low-power-programmable RF module (SPSGRF-868 or SPSGRF-915)
  • Wi-Fi® module Inventek ISM43362-M3G-L44 (802.11 b/g/n compliant)
  • Dynamic NFC tag based on M24SR with its printed NFC antenna
  • 2 digital omnidirectional microphones (MP34DT01)
  • Capacitive digital sensor for relative humidity and temperature (HTS221)
  • High-performance 3-axis magnetometer (LIS3MDL)
  • 3D accelerometer and 3D gyroscope (LSM6DSL)
  • 260-1260 hPa absolute digital output barometer (LPS22HB)
  • Time-of-Flight and gesture-detection sensor (VL53L0X)
  • 2 push-buttons (user and reset)
  • USB OTG FS with Micro-AB connector
  • Arduinoâ„¢ Uno V3, PMOD Expansion connectors

Technical Attributes

Find Similar Parts

Description Value
Development Kit
IoT Node / STM32L4 Series MCU

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: