PDP SEO Portlet

B-G431B-ESC1

Discovery Board, STM32G431CB, 32bit, ARM Cortex-M4F

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: B-G431B-ESC1
Secondary Manufacturer Part#: B-G431B-ESC1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

B-G431B-ESC1 is a discovery kit with STM32G431CB MCU. It is based on the STM32G431CB MCU, the L6387 driver and STL180N6F7 power MOSFETs. It is composed of a main power board, and a daughterboard with embedded ST-LINK/V2-1. It is an ESC, designed to drive a single 3-phase brushless motor (BLDC/PMSM), performing both sensorless FOC algorithm and 6-step control with a speed regulation, and an active braking function algorithm. The ST sensorless FOC algorithm ensures longer flight times and an optimal dynamic performance. This unit accepts command signal from an external unit for driving and monitoring, for instance a flight control board or equivalent. For this purpose, several communication bus interfaces (UART, CAN, PWM channel) are present. A potentiometer and a user button are available for user application. The daughterboard includes a 5V BEC and the main board embeds an OC/OV and thermal protection circuit.

  • Full reference design for electronic speed controller capable of sensorless FOC & 6-step algorithm
  • Designed for drones with up to 6S LiPo battery pack or equivalent suitable DC supply
  • 3-phase driver board for BLDC/PMSM motors with N-channel 60V, 120A STripFET F7 power MOSFETs
  • STM32G431CB Arm® Cortex®-M4 32bit MCU, 213 DMIPS, 128KB flash memory, 32KB SRAM
  • On-board ST-LINK/V2-1 debugger/programmer detachable from the main board
  • Output peak motor current of 40A
  • Designed with SMD ceramic capacitors with very low profile
  • BEC available through the daughterboard
  • Support for motor sensors (hall or encoder)
  • Supported by ST motor control software development kit (SDK) with ST motor profiler

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
No
Discovery Kit

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:17  Mult:1  
USD $:
17+
$37.5
34+
$36.58537
68+
$36.14458
136+
$35.71429
272+
$35.29412