B-CAMS-IMX
IMX335LQN STM32 MCU Board Camera Module Kit
- RoHS 10 Compliant
- Tariff Charges
The B-CAMS-IMX camera module provides a compelling hardware set to handle
multiple computer vision scenarios and use cases. It features a high-resolution 5-Mpx
RGB CMOS image sensor, an inertial motion unit, and a Time-of-Flight sensor. It can
be used with any STM32 boards featuring a MIPI CSI-2® interface with a 22-pin FFC
connector to enable full-featured computer vision on STM32 microcontrollers and
microprocessors easily.
- Camera module accessory board (MB1854) including:
- Dual-lane MIPI CSI-2® data output supporting Sony 5-Mpx RGB CMOS image sensor
- M12 × 0.5 lens holder for a variety of commercially available, ready-to-use M12 lenses
- Supplied M12 lens: Manual focus, 87° FOV
- Inertial motion unit
- Multizone direct Time-of-Flight sensor
- 3.3 V power
- Board connector:
- 0.5 mm-pitch, 22-pin flexible flat cable (FFC) connector
- 22-pin flexible flat cable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Sensors & Transducers Tools | ||
| MIPI-CSI-2 | ||
| Camera Module Board IMX335LQN, 22-Pin Flexible Flat Cable | ||
| Camera Module |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543906800 |
| Schedule B: | 8543909000 |