PDP SEO Portlet

AVS12CB

Automatic Voltage Switch 3-Pin(3+Tab) TO-220AB Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: AVS12CB
Secondary Manufacturer Part#: AVS12CB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AVS12 kit is an automatic mains selector (110/220V AC) to be used in SMPS < 500 W. It is composed of 2 devices : The Controller is optimized for low consumption and high security triggering of the triac. When connected to VSS, the mode input activates an additional option. If the main power drops from 220V to 110V, the triac control remains locked to the 220V mode and avoids any high voltage spike when the voltage is restored to 220V. When connected to VDD, the mode input desactivates this option. The TRIAC is specially designed for this application. An optimization between sensitivity and dynamic parameters of the triac gate highly reduces the losses of supply resistor and allows excellent immunity against disturbances.

  • CONTROLLER 50/60Hz FULL COMPATIBILITY INTEGRATED VOLTAGE REGULATOR TRIGGERING PULSE TRAIN OF THE TRIAC PARASITIC FILTER LOW POWER CONSUMPTION
  • TRIAC HIGH EFFICIENCY AND SAFETY SWITCHING UNINSULATED PACKAGE : AVS12CB VDRM = ± 600 V IT(RMS) : 12A
  • Technical Attributes

    Find Similar Parts

    Description Value
    0 to 70 °C
    10.4 x 4.6 x 9.15 mm

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541300080
    Schedule B: 8541300080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:50  
    USD $:
    1000+
    $1.1438
    2000+
    $1.1366
    4000+
    $1.11556
    8000+
    $1.09527
    16000+
    $1.07571