PDP SEO Portlet

AST1S31PUR

Conv DC-DC Single Step Down 2.8V 4V 8-Pin VFDFPN T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: AST1S31PUR
Secondary Manufacturer Part#: AST1S31PUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AST1S31 device is an internally compensated 1.5 MHz fixed-frequency PWM synchronous step-down regulator. The AST1S31 device operates from 2.8 V to 4 V input, while it regulates an output voltage as low as 0.8 V and up to VIN.The AST1S31 integrates a 70 mO high-side switch and a 55 mO synchronous rectifier allowing very high efficiency with very low output voltages.The peak current mode control with an internal compensation deliver a very compact solution with a minimum component count.The AST1S31 device is available in a 3 x 3 mm, 8 leads VFDFPN package.

  • AECQ100 qualification
  • 3 A DC output current
  • 2.8 V to 4 V input voltage
  • Output voltage adjustable from 0.8 V
  • 1.5 MHz switching frequency
  • Internal soft-start and enable
  • Integrated 70 mO and 55 mO power MOSFETs
  • All ceramic capacitor
  • Power Good (POR)
  • Cycle-by-cycle current limiting
  • Current foldback short-circuit protection
  • VFDFPN 3 x 3 - 8L package
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 168 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $1.62494
    6000+
    $1.61472
    12000+
    $1.58482
    24000+
    $1.556
    48000+
    $1.52821