PDP SEO Portlet

ASM330LHHXTR

MEMS Module, Tri-Axis Gyroscope, Tri-Axis Accelerometer, 1.71 V, 3.6 V, LGA, 14 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ASM330LHHXTR
Secondary Manufacturer Part#: ASM330LHHXTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ASM330LHHXTR is a 6-axis IMU featuring a 3-axis digital accelerometer and a 3-axis digital gyroscope with an extended temperature range upto +105°C, designed to address automotive non-safety applications. This ST’s family of MEMS sensor modules leverages the robust and mature manufacturing processes already used for the production of micromachined accelerometers and gyroscopes to serve both the automotive and consumer markets. It is AEC-Q100 compliant and industrialized through a dedicated MEMS production flow to meet automotive reliability standards. All the parts are fully tested with respect to temperature to ensure the highest quality level. It is used in applications such as dead reckoning (DR), vehicle-to-everything (V2X), telematics, e-tolling, antitheft systems, impact detection and crash reconstruction, motion-activated functions, driving comfort, vibration monitoring and compensation.

  • AEC-Q100 qualified, Android Auto™ compliant and CarPlay® compliant
  • Embedded compensation for high stability over temperature
  • Accelerometer user-selectable full scale upto ±16g, I²C, MIPI I3C?, and SPI serial interfaces
  • Dual operating modes: high-performance and low-power mode, programmable finite state machine
  • Six-channel synchronized output to enhance accuracy of dead-reckoning algorithms
  • Smart programmable interrupts, embedded 3Kb FIFO available to underload host processor
  • Sensitivity tolerance is ±2% typical at (Vdd = 3.0V, T = -40°C to +105°C)
  • Acceleration noise density is 20µg/vHz typical at (Vdd = 3.0V, T = -40°C to +105°C)
  • Gyroscope nonlinearity is 0.01% FS typical at (Vdd = 3.0V, T = -40°C to +105°C)
  • Operating temperature range from -40°C to +105°C, 14-lead LGA package

Technical Attributes

Find Similar Parts

Description Value
14
105 °C
-40 °C
Digital, I2C, I3C, SPI
X, Y, Z (Accelerometer, Gyroscope)
± 2g, ± 4g, ± 8g, ± 16g
± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s
± 100ppm/°C, ± 70ppm/°C
LGA
Accelerometer, Gyroscope
3.6
1.71

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: