PDP SEO Portlet

ASM330LHHTR

MEMS Module, ASM330LHH Series, IMU, 2 V to 3.6 V, ± 16g, LGA-14

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ASM330LHHTR
Secondary Manufacturer Part#: 99AC8808
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ASM330LHHTR is a Automotive 6-axis inertial module (system-in-package) featuring a 3D accelerometer and 3D gyroscope. MEMS sensor modules leverages the robust and mature manufacturing processes already used for production of micro machined accelerometers and gyroscopes to serve both automotive and consumer market. The ASM330LHH is AEC-Q100 compliant and industrialized through a dedicated MEMS production flow to meet automotive reliability standards. It is fully tested with respect to temperature to ensure the highest quality level. All the design aspects of the ASM330LHH have been optimized to reach superior output stability, extremely low noise and full data synchronization to the benefit of sensor-assisted applications like dead reckoning and sensor fusion. Typical application include dead reckoning, V2X, telematics, eTolling, anti-theft systems, impact detection and crash reconstruction, motion-activated functions, driving comfort, vibration monitoring and compensation.

  • AEC-Q100 qualified
  • Extended temperature range from -40 to +105°C
  • Embedded compensation for high stability over temperature
  • Accelerometer user-selectable full scale up to ±16g
  • Extended gyroscope range from ±125 to ±4000dps
  • SPI & I²C host serial interface
  • Six-channel synchronized output to enhance accuracy of dead-reckoning algorithms
  • Smart programmable interrupts
  • Embedded 3Kbytes FIFO available to underload host processor
  • 14 lead LGA package and dimension 2.5mm x 3.0mm x 0.83mm

Technical Attributes

Find Similar Parts

Description Value
14
105 °C
-40 °C
Digital, I2C, SPI
X, Y, Z (Accelerometer, Gyroscope)
± 2g, ± 4g, ± 8g, ± 16g
± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s
± 100ppm/°C, ± 70ppm/°C
LGA
Accelerometer and Gyroscope
3.6
2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7.47
10+
$6.47
25+
$6.14
50+
$5.92
100+
$5.72
250+
$5.61
500+
$5.51