PDP SEO Portlet

ASM330LHH

Accelerometer and Gyroscope Digital 14-Pin LGA T/R

Manufacturer:STMicroelectronics
Product Category: ICs, Sensor ICs, MEMS Modules
Avnet Manufacturer Part #: ASM330LHH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AEC-Q100 qualified
  • Extended temperature range from -40 to +105 °C
  • Embedded compensation for high stability over temperature
  • Accelerometer user-selectable full scale up to ±16 g
  • Extended gyroscope range from ±125 to ±4000 dps
  • SPI & I²C host serial interface
  • Six-channel synchronized output to enhance accuracy of dead-reckoning algorithms
  • Smart programmable interrupts
  • Embedded 3 kB FIFO available to underload host processor
  • ECOPACK®, RoHS and “Green” compliant

Technical Attributes

Find Similar Parts

Description Value
MSL 3 - 168 hours
14 Pins
105 °C
-40 °C
null
Digital
null
null
null
null
null
null
Digital
null
1.3 MA
3.6 MV
2 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 32 Weeks ,5 days
Price for: Each
Quantity:
Min:0  Mult:0  
Need More?
USD $:
$ 0
SubTotal:
$0.00