PDP SEO Portlet

ALED8102SXTTR

LED Driver 8-CH 8 LEDs PWM 19V 16-Pin HTSSOP EP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ALED8102SXTTR
Secondary Manufacturer Part#: ALED8102SXTTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
3 V
5 V
PWM
5 mA
Surface Mount
8
8
-40 to 150 °C
Constant Current
19 V
0.85 V
16HTSSOP EP
16
5 x 4.4 x 1 mm
Automotive
HTSSOP EP
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.98
5000+
$0.975
10000+
$0.97
20000+
$0.965
40000+
$0.96