PDP SEO Portlet

ALED7709ATR

LED Driver Boost 4-Channel PWM/Analog 40V 24-Pin QFN T/R

Manufacturer:STMicroelectronics
Product Category: ICs, Driver ICs, DC / DC LED Drivers
Avnet Manufacturer Part #: ALED7709ATR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ALED7709ATR is an automotive-grade (AEC-Q100 grade1 qualified) LED driver combining a boost/SEPIC controller and four low-side constant-current sinkers, designed to drive strings of high-brightness LEDs. The switching converter section provides the supply rail for the LED strings, whose value is constantly optimized for maximum efficiency. The boost/SEPIC controller supports the external synchronization and spread spectrum. It can work simultaneously or exclusively in standalone mode (SAM), controlled only by PWMI signal, and in bus-driven mode (BDM) through an I2C serial interface. The brightness of the four LED strings can be controlled either in global or local mode. In global mode, this supports a mixed PWM and analogue dimming to improve the brightness range capability. Typical applications are automotive lighting and backlighting for:cluster/infotainment display, head-up display (HUD), instrument lighting system, ambient light.

  • Operating temperature range from -40°C TJ 150°C
  • 4.5V to 42V operating input voltage range
  • Up to 60V tolerant for load dump at 24V battery, supports battery cranking events down to 4V supply
  • Simultaneous or exclusive control by PWMI and I²C interface
  • Fixed frequency peak current-mode controller, cycle-by-cycle power switch OCP
  • Synchronized boost and SEPIC topologies support, input overvoltage/output short-circuit protection
  • 4 x 40V rated constant current outputs, adjustable up to 200mA per channel
  • Selectable channels phase-shifting and adjustable rise/fall time for reducing EMI
  • QFN24L 0.65mm pitch small package
  • 100Hz to 12.8KHz dimming frequency, dimming ratio 10000:1 at 100Hz

Technical Attributes

Find Similar Parts

Description Value
QFN-EP
Surface Mount
42 V
null
null
24 Pins
150 °C
-40 °C
200 mA
40 V
null
null
2.2 MHz
Synchronous Boost

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 1.94412
3000+
$1.94412
SubTotal:
$5,832.36