ALED7707TR
LED DRVR Boost 6-CH PWM 36V 0.085A 20-Pin QFN T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: ALED7707TR
Secondary Manufacturer Part#: ALED7707TR
- RoHS 10 Compliant
- Tariff Charges
The ALED7707 device consists of an automotive grade (AEC Q100 compliant) monolithic boost converter and six controlled current generators (rows) specifically designed to supply LED arrays used in the backlighting of LCD panels. The device can manage an ou
Boost section 4.5 V to 36 V input voltage range Internal power MOSFET Internal +5 V LDO for device supply Up to 36 V output voltage Constant frequency peak current-mode control 250 kHz to 1 MHz adjustable switching frequency External synchronization for
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 36 V | ||
| 4.5 V | ||
| PWM | ||
| Surface Mount | ||
| 6 | ||
| -40 to 85 °C | ||
| Adjustable Current | ||
| 36 V | ||
| 20QFN | ||
| 20 | ||
| 5 x 5 x 0.8(Max) | ||
| Automotive | ||
| QFN | ||
| Boost | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |