PDP SEO Portlet

ALED7707

LED DRVR Boost 6-CH PWM 36V 0.085A 24-Pin VFQFPN Tray

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ALED7707
Secondary Manufacturer Part#: ALED7707
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ALED7707 device consists of an automotive grade (AEC Q100 compliant) monolithic boost converter and six controlled current generators (rows) specifically designed to supply LED arrays used in the backlighting of LCD panels. The device can manage an output voltage up to 36 V (i.e.: 10 white LEDs per row). The generators can be externally programmed to sink up to 85 mA and can be dimmed via a PWM signal (1% dimming duty cycle at 1 kHz can be managed). The device allows to detect and manage the open and shorted LED faults and to let unused rows floating. Basic protections (output overvoltage, internal MOSFET overcurrent and thermal shutdown) are provided.

Boost section 4.5 V to 36 V input voltage range Internal power MOSFET Internal +5 V LDO for device supply Up to 36 V output voltage Constant frequency peak current-mode control 250 kHz to 1 MHz adjustable switching frequency External synchronization for multi-device application Pulse skip power saving mode at light load Programmable soft-start Programmable OVP protection Stable with ceramic output capacitors Thermal shutdown Backlight driver section Six rows with 85 mA maximum current capability (adjustable) Rows disable option Less than 10 us minimum dimming on-time ± 3% current matching between rows LED failure (open and short-circuit) detection

Technical Attributes

Find Similar Parts

Description Value
36 V
4.5 V
PWM
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
6
-40 to 85 °C
0.085 A
Adjustable Current
36 V
24VFQFPN
24
5 x 5 x 0.9(Max)
Automotive
VFQFPN
Boost
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2940  Mult:490  
USD $:
2940+
$1.41431
5880+
$1.40717
11760+
$1.40003
23520+
$1.39288
47040+
$1.38574