PDP SEO Portlet

ALED6001TR

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ALED6001TR
Secondary Manufacturer Part#: ALED6001TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
36 V
5.5 V
12 V
Analog|PWM
Surface Mount
1
-40 to 125 °C
Constant Current
60 V
16HTSSOP
16
5 x 4.4 x 1
Automotive
HTSSOP
870 to 1070 kHz
Boost|Buck-Boost|Buck|Sepic
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.28257
5000+
$2.15919
10000+
$2.10237
15000+
$2.04846
20000+
$1.99725