ALED6000PHTR
LED Driver, AEC-Q100, Buck, 250 kHz, HTSSOP-16, -40 to 150 deg C
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
ICs, Driver ICs, DC / DC LED Drivers
Avnet Manufacturer Part #: ALED6000PHTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP-EP | ||
| Surface Mount | ||
| 61 V | ||
| null | ||
| Isolated | ||
| 16 Pins | ||
| 150 °C | ||
| -40 °C | ||
| 3 A | ||
| 61 V | ||
| null | ||
| null | ||
| 250 kHz | ||
| Buck-Boost |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |