PDP SEO Portlet

ALED1642GWXTTR

LED DRVR 16-CH PWM/4-Wire 19V 0.04A 24-Pin HTSSOP EP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ALED1642GWXTTR
Secondary Manufacturer Part#: 38Y7724
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ALED1642GWXTTR is a 16-channel LED Driver with error detection, current gain control and 12/16-bit PWM brightness control. The monolithic low voltage/low current power 16-bit shift register designed for LED panel displays. The ALED1642GW guarantees 20V output driving capability allowing the user to connect several LEDs in series. In the output stage, sixteen regulated current sources provide from 3 to 40mA constant current to drive the LEDs. The current is programmed through an external resistor and can be adjusted by a 7-bit current gain register in two sub ranges. The brightness can be adjusted separately for each channel through 12/16-bit grayscale control. Programmable turn-ON and turn-OFF time (four different values available) improves the low noise generation performance of the system. Open/short error detection mode. The auto power-shutdown and auto power-ON features (selectable) allow the device to save power without external intervention.

  • 16 Constant current output channels
  • Current programmable through external resistor
  • 7-bit Global current gain adjustment in two ranges
  • Programmable output turn-ON/OFF time
  • Error detection mode (both open and shorted-LED)
  • Programmable shorted-LED detection thresholds
  • Auto power-saving/auto-wakeup
  • Thermal management includes an over-temperature data alert and output thermal shutdown (170°C)

Technical Attributes

Find Similar Parts

Description Value
5.5 V
3 V
3.3|5 V
PWM|SPI
Gold over Nickel Palladium
260
0.003 A
Surface Mount
MSL 3 - 168 hours
16
-40 to 150 °C
Constant Current
19 V
24HTSSOP EP
24
7.8 x 4.4 x 1
Automotive
HTSSOP EP
30000 kHz
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 134 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.05
10+
$1.51
25+
$1.42
50+
$1.33
100+
$1.24
250+
$1.16
500+
$1.12