AIS3624DQTR
Accelerometer Triple ±6/±12/±24g 2.4V to 3.6V 10.29mg/digit to 13.11mg/digit 24-Pin QFN T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Sensors & Transducers, Motion & Position Sensors, Accelerometers
Avnet Manufacturer Part #: AIS3624DQTR
Secondary Manufacturer Part#: 17AC9399
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 6g, ± 12g, ± 24g | ||
| 24 | ||
| 105 °C | ||
| -40 °C | ||
| Digital, I2C, SPI | ||
| AEC-Q100 | ||
| Triple | ||
| 10.29, 13.11 | ||
| QFN-EP | ||
| 3.6 | ||
| 2.4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541590080 |
| Schedule B: | 8541590080 |