PDP SEO Portlet

AIS328DQTR

MEMS Accelerometer, ± 2g, ± 4g, ± 8g, X, Y, Z, I2C, SPI, QFN, 24 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: AIS328DQTR
Secondary Manufacturer Part#: AIS328DQTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ultra-low power high-performance 3-axis linear accelerometer with a digital serial interface SPI standard output. Typical applications include telematics and black boxes, In-dash car navigation, tilt/inclination measurement, anti-theft devices, intelligent power saving, impact recognition and logging, vibration monitoring and compensation and Motion-activated functions.

  • AEC-Q100 qualified
  • 1.8V low voltage compatible IOs
  • Down to 10µA ultra-low power mode consumption
  • I2C compatible interface is also available
  • 16bit data output, 2 independent programmable interrupt generators
  • System sleep/wakeup function
  • Embedded self-test
  • High shock survivability up to 10000g

Technical Attributes

Find Similar Parts

Description Value
±2g, ±4g, ±8g
24
105 °C
-40 °C
Digital, I2C, SPI
AEC-Q100
Triple
0.9 to 4.25mg/digit
QFN-EP
3.6
2.4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541590080
Schedule B: 8541590080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$4.5962
6000+
$4.57275
12000+
$4.5493
24000+
$4.52585
48000+
$4.5024