PDP SEO Portlet

AIS2IHTR

MEMS Accelerometer, Digital, X, Y, Z, ± 2g, ± 4g, ± 8g, ± 16g, 1.62 V, 3.6 V, LGA

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: AIS2IHTR
Secondary Manufacturer Part#: AIS2IHTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AIS2IHTR is an ultra-low-power three-axis linear accelerometer which leverages on the robust and mature manufacturing processes already used for the production of micromachined accelerometers and designed to address non-safety automotive applications. It has an integrated 32-level first-in, first-out (FIFO) buffer allowing the user to store data in order to limit intervention by the host processor. The device offers broad flexibility to applications as it can switch from ultra-low-power modes to high-resolution, high-performance modes on the fly. It has a dedicated internal engine to process motion and acceleration detection including free-fall, wakeup, highly configurable single/double-tap recognition, 6D/4D orientation, and activity/inactivity. Typical applications are tilt / inclination measurement, telematics and black boxes, In-dash car navigation, anti-theft devices, smart power saving, motion-activated functions, impact recognition and logging.

  • MEMS digital output motion sensor, AEC-Q100 qualified
  • ±2g/±4g/±8g/±16g dynamically selectable full scales
  • Low power consumption down to 110µA in high-performance mode and 0.67µA at 1.6Hz in low-power mode
  • Very low noise: down to 90µg/v(Hz) in high-performance mode
  • Multiple operating modes with multiple bandwidths and resolution
  • Single data conversion on demand, high-speed I²C/SPI digital output interface
  • 32-level FIFO, 2 independent programmable interrupts
  • Extended temperature range from -40°C to 115°C, supply voltage is 1.62V to 3.6V
  • Independent IO supply, embedded temperature sensor, self-test
  • 10000g high shock survivability, LGA-12 package

Technical Attributes

Find Similar Parts

Description Value
± 2g, ± 4g, ± 8g, ± 16g
12
115 °C
-40 °C
Digital, I2C, SPI
AEC-Q100
X, Y, Z (Accelerometer)
0.244mg/digit, 0.488mg/digit, 0.976mg/digit, 1.952mg/digit
LGA
3.6
1.62

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$1.96
16000+
$1.95
32000+
$1.94
64000+
$1.93
128000+
$1.92