AIS2120SXTR
DUAL-AXIS HI-G ACCELEROMETER FOR AIRBAGS
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Sensors & Transducers, Motion & Position Sensors, Accelerometers
Avnet Manufacturer Part #: AIS2120SXTR
Secondary Manufacturer Part#: AIS2120SXTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 120g | ||
| 8 | ||
| 105 °C | ||
| -40 °C | ||
| SPI | ||
| AEC-Q100 | ||
| X, Y (Accelerometer) | ||
| 68LSB/g | ||
| NSOIC | ||
| 3.47 | ||
| 3.13 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |