PDP SEO Portlet

AIS1200PSTR

Accelerometer Single ±200g 5V to 16V 1.8LSb/g to 2.2LSb/g 16-Pin SOIC N T/R

Manufacturer:STMicroelectronics
Product Category: Sensors, Acceleration
Avnet Manufacturer Part #: AIS1200PSTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

5 V to 16 V single supply operation 10-bit data output Embedded voltage regulator Embedded self-test Asynchronous 2 wire connectivity PSI5-A10P v1.3 compliant Error detection: single bit even parity Automotive AEC-Q100 qualified ECOPACK® compliant Extended temperature range: -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
null
null
125 °C
-40 °C
null
Analog
null
null
null
1.8, 2.2
null
Analog
16 MV
5 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 38 Weeks ,3 days
Price for: Each
Quantity:
Min:0  Mult:0  
Need More?
USD $:
$ 0
SubTotal:
$0.00