PDP SEO Portlet

AEK-MCU-C4MINI1

Evaluation Board, SPC58EC80E5, SPC58ECx Family, Power Architecture, e200z420n3, Motor Control

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: AEK-MCU-C4MINI1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AEK-MCU-C4MINI1 is an all-in-one, fast-prototyping, user-friendly MCU and motor control evaluation board based on the Chorus SPC58EC80E5 automotive microcontroller. It offers more than a standard MCU board. Leveraging on a user-friendly interface, it allows fast ECU prototyping with basic motor control drives, serial communication ports and LCD resistive display dual connection. The AEK-MCU-C4MINI1 is designed to address automotive and transportation applications as well as other applications requiring automotive safety and security levels. A cryptography dedicated MCU core, employed as hardware secure module (HSM), is paired with dual 180 MHz general-purpose 32-bit cores, all hosted by the on board SPC58EC80E5 MCU, featuring a total 4 MB of flash memory. The board layout has been conceived to speed up the user development thus offering an easy prototyping evaluation tool. The general-purpose and serial connectors have been standardized and grouped by peripheral function types.

  • Integrated programmer and debugger (1 USB virtual COM port and JTAG)
  • 3 integrated CAN FD transceivers, 1 integrated LIN transceiver
  • 5 user push buttons and 5 generic LEDs, reset button
  • 5 connectors (8 pins each) with pre-allocated GPIOs, ADCs and signals
  • 6 SPI ports (two CS each), 9 ADCs, 5 interrupts, 11 GPIOs, 8 timers
  • 2 enhanced modular IO subsystems (eMIOS)
  • 3 connectors for serial communication: I2C, LIN, UART
  • Reverse battery-protection dedicated circuit
  • 2 dedicated connectors, one on each side of the board, to plug the AEK-LCDDT028V1 display board
  • 2 connectors for 12 V power supply, compact size: 165mm x 105mm

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  5
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 4 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 131.71809
1+
$131.71809
SubTotal:
$131.72