AEK-MCU-C1MLIT1
SPC58 32-bit Microcontroller Discovery Board
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: AEK-MCU-C1MLIT1
Secondary Manufacturer Part#: AEK-MCU-C1MLIT1
- RoHS 10 Compliant
- Tariff Charges
MCU discovery board for SPC5 Chorus 1M automotive microcontroller board exploits the functionality of SPC582B60E1 Power Architecture® microcontrollers with full access to CPUs, I/O signals and peripherals. The SPC58 2B Line MCUs are designed to address automotive vehicle body, gateway and industrial oriented applications.
- SPC582B60E1 microcontroller (32bit z2 core at 80MHz CPU, 32bit Power Architecture® technology CPU)
- On-board USB-JTAG PLS debugger and dedicated optional connector to plug a standalone JTAG debugger
- Extension headers for all the device pins for fast prototyping
- Mini-B USB port, one user push button and one RESET button
- 3 LEDs for user purposes, 3 integrated programmers/debuggers
- 1 reset and 1 power LED (+5V)
- 40MHz crystal
- Part of the AutoDevKitâ„¢ initiative
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Microcontroller Tools | ||
| 1MB Flash | ||
| No | ||
| No | ||
| JTAG|USB | ||
| Discovery Board | ||
| Mini USB B |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |