ADC1283IPT
Analog to Digital Converter, 12 bit, SAR, 200 kSPS, Single Ended, SPI, 2.7 V to 5.5 V, 16 Pins
Manufacturer:STMicroelectronics
Product Category:
Data Conversion, Analog-to-Digital Converters - ADC
Avnet Manufacturer Part #: ADC1283IPT
Secondary Manufacturer Part#: ADC1283IPT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SAR | ||
| TSSOP | ||
| Surface Mount | ||
| Single Ended | ||
| SPI | ||
| 1 | ||
| 16 | ||
| 125 °C | ||
| -40 °C | ||
| Single 12-Bit SAR ADCs | ||
| 12 Bits | ||
| 200 ksps | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |