PDP SEO Portlet

ADC120IPT

Analog to Digital Converter, 12 bit, SAR, 1 MSPS, Single Ended, SPI, 2.7 V to 3.6 V, 16 Pins, TSSOP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ADC120IPT
Secondary Manufacturer Part#: ADC120IPT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ADC120IPT is a ADC120 low-power, eight-channel pure CMOS 12-bit analogue-to-digital converter specified for conversion from 50ksps to 1Msps, tested at 1Msps. The architecture is based on a successive-approximation register with an internal track-and-hold cell. The ADC120 features 8 single ended multiplexed inputs. The output serial data is straight binary and is SPI™ compatible. The analogue and digital power supplies operate from 2.7V to 3.6V. The power consumption at 3.3V nominal supply is as low as 6.6mW. Typical applications are shunt resistor detector, analogue multiplexing and conversion, telemetry.

  • 8-to-1-channel input MUX, 3.3V operating supply
  • Pure CMOS, very low consumption
  • SPI, serial digital output, power-down function
  • Temperature range from -40°C to +125°C
  • TSSOP-16 package
  • Differential non-linearity is ±0.4LSB typical, offset error is 0.8LSB typical
  • Signal-to-noise plus distortion ratio (0 to Fs/2) is 72dB typical
  • DC leakage current is 1µA max at AVCC = DVCC = 3.3V, fSCLK = 16MHz, fSAMPLE=1Msps, CL=25pF, Ta=25°C
  • Output high voltage is 2.8V minimum at Isource = 1mA
  • CS/ hold time after SCLK rising edge is 10ns at AVCC = DVCC = +2.7V to +3.6V

Technical Attributes

Find Similar Parts

Description Value
SAR
TSSOP
Surface Mount
Single Ended
SPI
1
16
2.7 to 3.6 V
125 °C
-40 °C
Single 12-Bit SAR ADCs
12 Bits
1 Msps
3.6 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.02228
5000+
$2.00956
10000+
$1.97235
20000+
$1.93648
40000+
$1.9019