ACST830-8GTR
Thyristor TRIAC 800V 84A 3-Pin(2+Tab) D2PAK T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: ACST830-8GTR
Secondary Manufacturer Part#: ACST830-8GTR
- RoHS 10 Compliant
- Tariff Charges
The ACST8 series belongs to the ACS/ ACST power switch family built around A.S.D. (application specific discrete) technology. This high performance device is suited to home appliances or industrial systems and drives an induction motor up to 8 A.This ACST8 device embeds a Triac structure with a high voltage clamping device to absorb the inductive turn off energy and withstand line transients such as those described in the IEC 61000-4-5 standards.ACST8 shows a high noise immunity complying with IEC standards such as IEC 61000-4-4 (fast transient burst test).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| 30 | ||
| 3 | ||
| 8 | ||
| 125 °C | ||
| 84 | ||
| 1.5 | ||
| 800 | ||
| ACST8 Series | ||
| Surface Mount | ||
| TO-263 (D2PAK) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541300080 |
| Schedule B: | 8541300080 |