PDP SEO Portlet

ACST610-8GTR

Thyristor TRIAC 800V 47A 3-Pin(2+Tab) D2PAK T/R

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: ACST610-8GTR
Secondary Manufacturer Part#: ACST610-8GTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACST6 series belongs to the ACS/ACST power switch family built with A.S.D. (application specific discrete) technology. This high performance device is suited to home appliances or industrial systems, and drives loads up to 6 A.This ACST6 switch embeds a Triac structure and a high voltage clamping device able to absorb the inductive turn-off energy and withstand line transients such as those described in the IEC 61000-4-5 standards. The ACST610 needs only low gate current to be activated (IGT< 10 mA) and still shows a high noise immunity complying with IEC standards such as IEC 61000-4-4 (fast transient burst test).

  • Triac with overvoltage protection
  • Low IGT(< 10=">
  • TO-220FPAB insulated package: 1500 V rms
  • Benefits
  • Enables equipment to meet IEC 61000-4-5
  • High off-state reliability with planar technology
  • Needs no external overvoltage protection
  • Reduces the power passive component count
  • High immunity against fast transients described in IEC 61000-4-4 standards
  • "

    Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541300080
    Schedule B: 8541300080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:1000  
    USD $:
    2000+
    $0.5457
    4000+
    $0.54226
    8000+
    $0.53222
    16000+
    $0.52254
    32000+
    $0.51321