PDP SEO Portlet

ACST610-8G

Thyristor TRIAC 800V 47A 3-Pin(2+Tab) D2PAK Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: ACST610-8G
Secondary Manufacturer Part#: ACST610-8G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACST6 series belongs to the ACS/ACST power switch family built with A.S.D. (application specific discrete) technology. This high performance device is suited to home appliances or industrial systems, and drives loads up to 6 A.This ACST6 switch embeds

  • Triac with overvoltage protection
  • Low IGT(< 10=""">
  • TO-220FPAB insulated package: 1500 V rms
  • Benefits
  • Enables equipment to meet IEC 61000-4-5
  • High off-state reliability with planar technology
  • <"

    Technical Attributes

    Find Similar Parts

    Description Value
    1
    25
    3
    6
    125 °C
    47
    1.7
    800
    ACST6 Series
    Surface Mount
    TO-263 (D2PAK)

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541300080
    Schedule B: 8541300080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:1000  
    USD $:
    2000+
    $0.60314
    4000+
    $0.57054
    8000+
    $0.55553
    16000+
    $0.54128
    32000+
    $0.53253