PDP SEO Portlet

ACST410-8BTR

Triac, Switch, 800 V, 4 A, TO-252 (DPAK), 1 V, 30 A, 20 mA

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: ACST410-8BTR
Secondary Manufacturer Part#: ACST410-8BTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACST410-8BTR is a 3-pin black Overvoltage Protected TRIAC. The ACST4 series switch embeds a TRIAC structure with a high voltage clamping device to absorb the inductive turn-off energy and withstand line transients such as those described in the IEC 61000-4-5 standards and it needs a low gate current to be activated.

  • Overvoltage protection
  • High noise immunity
  • High off-state reliability with planar technology
  • Reduces the power passive component count

Technical Attributes

Find Similar Parts

Description Value
1
20
3
4
125 °C
32
1.7
800
ACST4 Series
Surface Mount
TO-252 (DPAK)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.28709
5000+
$0.28528
10000+
$0.28
20000+
$0.27491
40000+
$0.27