PDP SEO Portlet

ACST210-8B

Thyristor TRIAC 800V 8.4A 3-Pin(2+Tab) DPAK Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: ACST210-8B
Secondary Manufacturer Part#: ACST210-8B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACST2 series belongs to the ACS/ACST power switch family. This high performance device is suited to home appliances or industrial systems and drives loads up to 2 A.This ACST2 switch embeds a Triac structure with a high voltage clamping device to absorb the inductive turn-off energy and withstand line transients such as those described in the IEC 61000-4-5 standards. The component needs a low gate current to be activated (IGT< 10 mA) and still shows a high electrical noise immunity complying with IEC standards such as IEC 61000-4-4 (fast transient burst test).

  • Triac with overvoltage crowbar technology
  • High noise immunity: static dV/dt > 500 V/µs
  • ACST210-8FP, in the TO-220FPAB package, provides insulation voltage rated at 1500 V rms
  • Benefits
  • Enables equipment to meet IEC 61000-4-5
  • High off-state reliability with planar technology
  • Needs no external overvoltage protection
  • Reduces component count
  • Interfaces directly with the micro-controller
  • High immunity against fast transients described in IEC 61000-4-4 standards
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541300080
    Schedule B: 8541300080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.24772
    6000+
    $0.24616
    12000+
    $0.2416
    24000+
    $0.23721
    48000+
    $0.23298