PDP SEO Portlet

ACST1235-8FP

Thyristor TRIAC 800V 105A 3-Pin TO-220FPAB Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: ACST1235-8FP
Secondary Manufacturer Part#: ACST1235-8FP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACST1235-8FP belongs to the ACS / ACST power switch family built with A.S.D. (application specific discrete) technology. This high performance device is suited to home appliances or industrial systems and drives loads up to 12 A.This ACST1235-8FP swit

  • 12 A medium current AC Switch
  • Triac with self overvoltage protection
  • High static immunity and dynamic commutation
  • 800 V VDRM/ VRRM
  • High junction temperature: Tj= 150 °C max
  • Technical Attributes

    Find Similar Parts

    Description Value
    1
    30
    3
    12
    150 °C
    105
    1.5
    800
    AC Switch Seri
    Through Hole
    TO-220FPAB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541300080
    Schedule B: 8541300080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $0.66316
    2000+
    $0.65899
    4000+
    $0.64679
    8000+
    $0.63503
    16000+
    $0.6287