PDP SEO Portlet

ACST1010-7T

Thyristor TRIAC 700V 105A 3-Pin(3+Tab) TO-220AB Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: ACST1010-7T
Secondary Manufacturer Part#: ACST1010-7T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACST10 series belongs to the ACS/ACST power switch family built with A.S.D. (application specific discrete) technology. This high performance device is suited to home appliances or industrial systems, and drives loads up to 10 A.This ACST10 switch has a Triac structure and a high voltage clamping device to absorb the inductive turn-off energy and withstand transients such as those described in the IEC 61000-4-5 standard. The ACST1010-7 needs a low gate current to be activated (IGT< 10 mA) and still shows a high noise immunity complying with IEC 61000-4-4 standard. The ACST1035-7 offers a high static dV/dt immunity of 2 kV/µs minimum.

  • Triac with overvoltage crowbar technology
  • Low IGT(< 10=" ma)="" or="" high="">GT < 35="" ma)="">
  • High noise immunity: static dV/dt > 2000 V/µs
  • TO-220FPAB insulated package: 1500 V rms
  • Benefits
  • Enables equipment to meet IEC 61000-4-5
  • High off-state reliability with planar technology
  • Need no external over voltage protection
  • Reduces the power passive component count
  • High immunity against fast transients described in IEC 61000-4-4 standards
  • "

    Technical Attributes

    Find Similar Parts

    Description Value
    1
    30
    3
    10
    125 °C
    105
    1.5
    700
    ACST10 Series
    Through Hole
    TO-220AB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541300080
    Schedule B: 8541300080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $0.98
    2000+
    $0.975
    4000+
    $0.97
    8000+
    $0.965
    16000+
    $0.96