PDP SEO Portlet

ACS110-7SN

Triac, 700 V, 1 A, SOT-223, 1 V, 8 A, 45 mA

Manufacturer:STMicroelectronics
Product Category: Discretes, Other Discretes
Avnet Manufacturer Part #: ACS110-7SN
Secondary Manufacturer Part#: ACS110-7SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACS110 belongs to the AC line switch family built around the ASD concept. This high performance switch circuit is able to control a load up to 1 A.The ACS switch embeds a high voltage clamping structure to absorb the inductive turn off energy and a gate level shifter driver to separate the digital controller from the main switch. It is triggered with a negative gate current flowing out of the gate pin.

  • Blocking voltage : VDRM / VRRM = +/-700V
  • Avalanche controlled : VCL typ = 1100 V
  • Nominal conducting current : IT(RMS) = 1A
  • Switch integrated driver
  • High noise immunity : static dV/dt >500V/µs
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541300080
    Schedule B: 8541300080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:1000  
    USD $:
    2000+
    $0.36848
    4000+
    $0.36616
    8000+
    $0.35938
    16000+
    $0.35285
    32000+
    $0.34655