PDP SEO Portlet

ACS108-8SN-TR

Triac, 800 V, 800 mA, SOT-223, 1 V, 13 A, 10 mA

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: ACS108-8SN-TR
Secondary Manufacturer Part#: ACS108-8SN-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACS108 belongs to the AC switch range (built with A. S. D. technology). This high performance switch can control a load of up to 0.8 A. The ACS108 switch includes an overvoltage crowbar structure to absorb the inductive turn-off energy, and a gate level shifter driver to separate the digital controller from the main switch. It is triggered with a negative gate current flowing out of the gate pin.

  • Enables equipment to meet IEC 61000-4-5 surge with overvoltage crowbar technology
  • High noise immunity against static dV/dt and IEC 61000-4-4 burst
  • Needs no external protection snubber or varistor
  • Reduces component count by up to 80% and Interfaces directly with the micro-controller
  • Common package tab connection supports connection of several alternating current switches on the same cooling pad
  • VCLgives headroom before clamping then crowbar action
  • Technical Attributes

    Find Similar Parts

    Description Value
    1
    10
    4
    800
    125 °C
    13.7
    1.3
    800
    AC Switch Seri
    Surface Mount
    SOT-223

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541300080
    Schedule B: 8541300080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $0.15835
    2000+
    $0.15736
    4000+
    $0.15444
    8000+
    $0.15164
    16000+
    $0.14893