PDP SEO Portlet

ACS108-6SN-TR

Triac, Switch, 600 V, 800 mA, SOT-223, 1 V, 7.3 A, 10 mA

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: ACS108-6SN-TR
Secondary Manufacturer Part#: ACS108-6SN-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

0.8A, 600V overvoltage protected AC switch (ACS™). Common package tab connection supports connection of several alternating current switches on same cooling pad. Suitable for use with Alternating current on/off static switching in appliances and industrial control systems, driving low power high inductive or resistive loads like relay, valve, solenoid, dispenser, pump, fan, low power motor, door lock, air flow dumper, lamp.

  • Enables equipment to meet IEC 61000-4-5 surge with overvoltage crowbar technology
  • High noise immunity against static dV/dt and IEC 61000-4-4 burst
  • Needs no external protection snubber or varistor
  • Reduces component count by up to 80% and Interfaces directly with the microcontroller
  • VCL gives headroom before clamping then crowbar action

Technical Attributes

Find Similar Parts

Description Value
1
10
4
800
125 °C
13.7
1.3
600
AC Switch Seri
Surface Mount
SOT-223

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $: