PDP SEO Portlet

A7986ATR

Conv DC-DC Single Step Down 4.5V to 38V 8-Pin HSOP EP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: A7986ATR
Secondary Manufacturer Part#: A7986ATR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A7986ATR is a step-down Switching Regulator with a 3.7A (minimum) current limited embedded power MOSFET, so it is able to deliver up to 3A current to the load depending on the application conditions. The input voltage can range from 4.5 to 38V, while

  • Internal soft-start and enable
  • Voltage feed-forward
  • Zero load current operation
  • Overcurrent and thermal protection
  • 100% Duty cycle of low dropout operation

Technical Attributes

Find Similar Parts

Description Value
38 V
4.5 V
38 V
4.5 V
Surface Mount
MSL 3 - 168 hours
1
8
1
-40 to 150 °C
150 °C
-40 °C
3 A
Adjustable
0.6 to 38 V
8HSOP EP
8
4.9 x 3.9 x 1.25 mm
HSOP EP
210 to 275 kHz
1 MHz
Buck (Step Down), Buck-Boost

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.06519
5000+
$1.05849
10000+
$1.0476
20000+
$1.0422
40000+
$1.0368