PDP SEO Portlet

A6986ITR

Converter DC to DC Single Step Down 4V to 38V 16-Pin HTSSOP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: A6986ITR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
HTSSOP-EP
Surface Mount
38 V
null
null
16 Pins
150 °C
-40 °C
2.61 A
Adjustable
38 V
850 mV
null
null
null
1 MHz
Synchronous Iso-Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 2.54964
2500+
$2.54964
SubTotal:
$6,374.10