A6985F5VTR
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: A6985F5VTR
Secondary Manufacturer Part#: A6985F5VTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 38 V | ||
| 4 V | ||
| 260 | ||
| 38 V | ||
| 4 V | ||
| Surface Mount | ||
| 1 | ||
| 16 | ||
| 1 | ||
| 4, 38 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 0.5 A | ||
| Fixed | ||
| 5.5 V | ||
| 16HTSSOP | ||
| 16 | ||
| 5 x 4.4 x 1 | ||
| Automotive | ||
| HTSSOP | ||
| 250 to 2000 kHz | ||
| 2 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |