A6985F
Conv DC-DC Single Step Down 4V to 38V 16-Pin HTSSOP Tube
- RoHS 10 Compliant
- Tariff Charges
The A6985F automotive grade device is a stepdown monolithic switching regulator able to deliver up to 0.5 A DC. The output voltage adjustability ranges from 0.85V to VIN. The 100% duty cycle capability and the wide input voltage range meet the cold crank and load dump specifications for automotive systems. The “Low Consumption Mode” (LCM) is designed for applications active during car parking, so it maximizes the efficiency at light-load with controlled output voltage ripple. The “Low Noise Mode” (LNM) makes the switching frequency constant and minimizes the output voltage ripple overload current range, meeting the low noise application specification like car audio. The output voltage supervisor manages the reset phase for any digital load (µC, FPGA). The RST open collector output can also implement output voltage sequencing during the power-up phase. The synchronous rectification, designed for high efficiency at medium - heavy load, and the high switching frequency capability make the size of the application compact. Pulse by pulse current sensing on both power elements implements an effective constant current protection.
AECQ100 qualification 0.5 A DC output current 4 V to 38 V operating input voltage Low consumption mode or low noise mode 30 µA IQ at light-load (LCM VOUT = 3.3 V) 8 µA IQ-SHTDWN ? Fixed output voltage (3.3 V and 5 V) or adjustable from 0.85 V to VIN Adjustable fSW (250 kHz - 2 MHz) Embedded output voltage supervisor Synchronization Adjustable soft-start time Internal current limiting Overvoltage protection Output voltage sequencing Peak current mode architecture RDSON HS = 360 m?,RDSON LS = 150 m? Thermal shutdown
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 38 V | ||
| 4 V | ||
| 260 | ||
| 38 V | ||
| 4 V | ||
| Surface Mount | ||
| 1 | ||
| 16 | ||
| 1 | ||
| 4, 38 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 0.5 A | ||
| Adjustable | ||
| 0.85 to 38 V | ||
| 16HTSSOP | ||
| 16 | ||
| 5 x 4.4 x 1 | ||
| Automotive | ||
| HTSSOP | ||
| 250 to 2000 kHz | ||
| 2 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |