PDP SEO Portlet

A6902D13TR

Conv DC-DC Single Step Down 8V to 36V 8-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: A6902D13TR
Secondary Manufacturer Part#: A6902D13TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A6902D is a complete and simple step down switching regulator with adjustable current limit. Based on a voltage mode structure it integrates a current error amplifier to have a constant voltage and constant current control. By means of an on board current sense resistor and the availability of the current sense pins (both compatible to Vcc and for Cs- compatible with GND too) a current limit programming is very simple and accurate. Moreover constant current control can be used to charge NiMH and NiCd batteries.The device can be used as a standard DC/DC converter with adjustable current limit (set by using the external sense resistor). The internal robust P-channel DMOS transistor with a typical of 250 mO assures high efficiency and a minimum dropout even at high output current level. The internal limiting current (latched function) of typical value of 2.5 A protects the device from accidental output short circuit avoiding dangerous loads damage. If the temperature of the chip goes higher than a fixed internal threshold (150 °C with 20 °C hysteresis), the power stage is turned off.Other protections beside thermal shutdown complete the device for a safe and reliable application: overvoltage protection, frequency folback overcurrent protection and protection vs. feedback disconnection. The internal fixed switching frequency of 250 kHz, and the SO-8 package pin allow to built an ultra compact DC/DC converter with a minimum board space.

  • Qualified following the AEC-Q100 requirements (see PPAP for more details)
  • Up to 1 A DC output current
  • Operating input voltage from 8 V to 36 V
  • Output voltage adjustable from 1.235 V to 35 V
  • Precise 3.3 V (±2 %) reference voltage
  • 250 kHz Internally fixed frequency
  • Voltage feedforward
  • Zero-load current operation
  • Internal current limiting
  • Protection against feedback disconnection
  • Thermal shutdown
  • Technical Attributes

    Find Similar Parts

    Description Value
    90 %
    NSOIC
    36 V
    8 V
    1
    8
    150 °C
    -40 °C
    250 kHz

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.98
    5000+
    $0.975
    10000+
    $0.97
    20000+
    $0.965
    40000+
    $0.96