PDP SEO Portlet

A5975ADTR

Conv DC-DC Single Step Down 4V to 36V 8-Pin HSOP EP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: A5975ADTR
Secondary Manufacturer Part#: A5975ADTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A5975AD is a step-down monolithic power switching regulator with a minimum switch current limit of 3.1 A, it is therefore able to deliver up to 2.5 A DC current to the load depending on the application conditions. The output voltage can be set from 1.235 V to 35 V. The high current level is also achieved thanks to a HSOP8 package with exposed frame, that allows to reduce the RTHJ-A down to approximately 40 °C/W. The device uses an internal P-channel DMOS transistor (with a typical RDS(on) of 250 mO) as switching element to minimize the size of the external components. An internal oscillator fixes the switching frequency at 500 kHz. Having a minimum input voltage ofonly 4 V, it fits automotive applications requiring device operation even in cold crank conditions. Pulse-by-pulse current limit with the internal frequency modulation offers an effective constant current short-circuit protection.

  • Qualified following the AEC-Q100 requirements (see PPAP for more details)
  • 2.5 A DC output current
  • Operating input voltage from 4 V to 36 V
  • 3.3 V / (±2%) reference voltage
  • Output voltage adjustable from 1.235 V to 35 V
  • Low dropout operation: 100% duty cycle
  • 500 kHz internally fixed frequency
  • Voltage feed-forward
  • Zero load current operation
  • Internal current limiting
  • Inhibit for zero current consumption
  • Synchronization
  • Protection against feedback disconnection
  • Thermal shutdown
  • Technical Attributes

    Find Similar Parts

    Description Value
    36 V
    4 V
    Matte Tin
    10 mV
    15 mV
    260
    36 V
    4 V
    Surface Mount
    MSL 3 - 168 hours
    1
    8
    1
    3.3 V
    -40 to 150 °C
    150 °C
    -40 °C
    2.5 A
    Adjustable
    1.235 to 35 V
    8HSOP EP
    8
    4.9 x 6 x 1.25 mm
    HSOP EP
    575 kHz
    500 kHz
    Buck (Step Down), Buck-Boost

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $1.34392
    5000+
    $1.33547
    10000+
    $1.31074
    20000+
    $1.28691
    40000+
    $1.26393