PDP SEO Portlet

A5973D013TR

DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 1.235 V to 35 V, 2 A, 250 kHz, 8 Pins, HSOP-EP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: A5973D013TR
Secondary Manufacturer Part#: A5973D013TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A5973D013TR is a step-down monolithic power Switching Regulator with a minimum switch current limit of 2.25A, so it is able to deliver up to 2A DC current to the load depending on the application conditions. The output voltage can be set from 1.235 to 35V. The device uses an internal P-channel DMOS transistor (with a typical RDS(on)of 250mO) as switching element to minimize the size of the external components. An internal oscillator fixes the switching frequency at 250kHz. Having a minimum input voltage of 4V only it fits the automotive applications requiring the device operation even in cold crank conditions. A pulse-by-pulse current limit with the internal frequency modulation offers an effective constant current short-circuit protection.

  • Voltage feed-forward
  • Zero load current operation
  • Internal current limiting
  • Inhibit for zero current consumption
  • Synchronization
  • Protection against feedback disconnection
  • Thermal shutdown
  • Low dropout operation - 100% duty cycle

Technical Attributes

Find Similar Parts

Description Value
90 %
36 V
4 V
Matte Tin
10 mV
15 mV
260
36 V
4 V
Surface Mount
MSL 3 - 168 hours
1
8
1
4, 36 V
-40 to 150 °C
125 °C
-40 °C
2 A
Adjustable
1.235 to 35 V
8HSOP EP
8
5 x 4 x 1.25 mm
HSOP EP
250 kHz
250 kHz
Buck (Step Down), Buck-Boost

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.15911
5000+
$1.15182
10000+
$1.13049
20000+
$1.10994
40000+
$1.09012