PDP SEO Portlet

A5972D013TR

Conv DC-DC Single Step Down 4V to 36V 8-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: A5972D013TR
Secondary Manufacturer Part#: A5972D013TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A5972D is a step-down monolithic power switching regulator with a minimum switch current limit of 1.8 A so it is able to deliver up to 1.5 A DC current to the load depending on the application conditions. The output voltage can be set from 1.235 V to VIN.The device uses an internal P-channel DMOS transistor (with a typical RDS(on)of 250 mO) as a switching element to minimize the size of the external components.An internal oscillator fixes the switching frequency at 250 kHz. Having a minimum input voltage of 4 V only it fits the automotive applications requiring the device operation even in cold crank conditions. A pulse-by-pulse current limit with the internal frequency modulation offers an effective constant current short-circuit protection.

  • Qualified following the AEC-Q100 requirements (see PPAP for more details)
  • 1.5 A DC output current
  • Operating input voltage from 4 V to 36 V
  • 3.3 V / (± 2%) reference voltage
  • Output voltage adjustable from 1.235 V to VIN
  • Low dropout operation: 100% duty cycle
  • 250 kHz internally fixed frequency
  • Voltage feed-forward
  • Zero load current operation
  • Internal current limiting
  • Inhibit for zero current consumption
  • Protection against feedback disconnection
  • Thermal shutdown
  • Technical Attributes

    Find Similar Parts

    Description Value
    90 %
    36 V
    4 V
    Gold
    260
    36 V
    4 V
    Surface Mount
    MSL 1 - Unlimited
    1
    8
    1
    4, 36 V
    -40 to 150 °C
    150 °C
    -40 °C
    1.5 A
    Adjustable
    1.235 to 36 V
    8SO N
    8
    5 x 4 x 1.65 mm
    SOIC N
    212 to 280 kHz
    250 kHz
    Buck (Step Down), Buck-Boost

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  2500.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 154 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $1.11466
    5000+
    $1.10513
    10000+
    $1.08941
    20000+
    $1.07369
    40000+
    $1.05797