PDP SEO Portlet

A5970D013TR

Conv DC-DC Single Step Down 4V to 36V 8-Pin SO Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: A5970D013TR
Secondary Manufacturer Part#: A5970D013TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A5970D is a step-down monolithic power switching regulator with a minimum switch current limit of 1.35 A so it is able to deliver up to 1 A DC current to the load depending on the application conditions. The output voltage can be set from 1.235 V to VIN.The device uses an internal p-channel DMOS transistor (with a typical RDS(on)of 250 mO) as switching element to minimize the size of the external components.An internal oscillator fixes the switching frequency at 250 kHz. Having a minimum input voltage of 4 V only it fits the automotive applications requiring the device operation even in cold crank conditions. Pulse by pulse current limit with the internal frequency modulation offers an effective constant current short-circuit protection.

  • Qualified following the AEC-Q100 requirements (see PPAP for more details)
  • 1 A DC output current
  • Operating input voltage from 4 V to 36 V
  • 3.3 V / (± 2%) reference voltage
  • Output voltage adjustable from 1.235 V to VIN
  • Low dropout operation: 100% duty cycle
  • 250 kHz Internally fixed frequency
  • Voltage feed-forward
  • Zero load current operation
  • Internal current limiting
  • Inhibit for zero current consumption
  • Synchronization
  • Protection against feedback disconnection
  • Thermal shutdown
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 154 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $1.06127
    5000+
    $1.05459
    10000+
    $1.03506
    20000+
    $1.01624
    40000+
    $0.9981