A3G4250DTR
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Sensors & Transducers, Motion & Position Sensors, Gyroscopes
Avnet Manufacturer Part #: A3G4250DTR
Secondary Manufacturer Part#: A3G4250DTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| Digital, I2C, SPI | ||
| AEC-Q100 | ||
| Triple | ||
| ± 245°/s | ||
| LGA | ||
| 3.6 | ||
| 2.4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541590080 |
| Schedule B: | 8541590080 |